
LEN02D006120C | |
|---|---|
DigiKey Part Number | 3473-LEN02D006120C-ND |
Manufacturer | |
Manufacturer Product Number | LEN02D006120C |
Description | CONTACTOR,LTG,EH,N12,60A,6NO,120 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 600 V AC DC Chassis Mount |
Datasheet | Datasheet |
Category | Breaker Type Thermal Magnetic |
Manufacturer Siemens | Current Rating (Amps) 60A |
Packaging Box | Voltage Rating - AC 600 V |
Part Status Active | Number of Poles 6 |
Mounting Type Chassis Mount | Illumination None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.976,14000 € | 2.976,14 € |
| Unit Price without VAT: | 2.976,14000 € |
|---|---|
| Unit Price with VAT: | 3.541,60660 € |

