Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEN02C012277B | |
|---|---|
DigiKey Part Number | 3473-LEN02C012277B-ND |
Manufacturer | |
Manufacturer Product Number | LEN02C012277B |
Description | CONTACTOR,LTG,EH,N12,30A,12NO,27 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 12PST-NO (12 Form A) 30 A 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature 0°C ~ 40°C |
Coil Voltage 277VAC | Must Operate Voltage 235.5 VAC |
Contact Form 12PST-NO (12 Form A) | Coil Power 261VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE00C012277A | Siemens | 0 | 3473-LCE00C012277A-ND | 1.419,85000 € | Parametric Equivalent |
| LCE01C012277A | Siemens | 0 | 3473-LCE01C012277A-ND | 1.869,57000 € | Parametric Equivalent |
| LCE02C012277A | Siemens | 0 | 3473-LCE02C012277A-ND | 2.094,56000 € | Parametric Equivalent |
| LCE04C012277A | Siemens | 0 | 3473-LCE04C012277A-ND | 2.333,77000 € | Parametric Equivalent |
| LEN00C012277B | Siemens | 0 | 3473-LEN00C012277B-ND | 1.205,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.395,14000 € | 2.395,14 € |
| Unit Price without VAT: | 2.395,14000 € |
|---|---|
| Unit Price with VAT: | 2.850,21660 € |







