Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEN02C003024B | |
|---|---|
DigiKey Part Number | 3473-LEN02C003024B-ND |
Manufacturer | |
Manufacturer Product Number | LEN02C003024B |
Description | CONTACTOR,LTG,EH,N12,30A,3NO,24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 30 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Mounting Type Chassis Mount | Must Operate Voltage 20.4 VAC |
Coil Voltage 24VAC | Coil Power 87VA |
Contact Form 3PST-NO (3 Form A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE00C003024A | Siemens | 0 | 3473-LCE00C003024A-ND | 557,70000 € | Parametric Equivalent |
| LCE01C003024A | Siemens | 0 | 3473-LCE01C003024A-ND | 732,41000 € | Parametric Equivalent |
| LCE02C003024A | Siemens | 0 | 3473-LCE02C003024A-ND | 1.020,72000 € | Parametric Equivalent |
| LEBV1C003024B | Siemens | 0 | 3473-LEBV1C003024B-ND | 1.872,17000 € | Parametric Equivalent |
| LEN00C003024B | Siemens | 0 | 3473-LEN00C003024B-ND | 472,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,60000 € | 894,60 € |
| Unit Price without VAT: | 894,60000 € |
|---|---|
| Unit Price with VAT: | 1.064,57400 € |







