Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEN01C012024B | |
|---|---|
DigiKey Part Number | 3473-LEN01C012024B-ND |
Manufacturer | |
Manufacturer Product Number | LEN01C012024B |
Description | CONTACTOR,LTG,EH,N1,30A,12NO,24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 12PST-NO (12 Form A) 30 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature 0°C ~ 40°C |
Coil Voltage 24VAC | Must Operate Voltage 20.4 VAC |
Contact Form 12PST-NO (12 Form A) | Coil Power 261VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE00C012024A | Siemens | 0 | 3473-LCE00C012024A-ND | 1.419,85000 € | Parametric Equivalent |
| LCE01C012024A | Siemens | 0 | 3473-LCE01C012024A-ND | 1.869,57000 € | Parametric Equivalent |
| LCE02C012024A | Siemens | 0 | 3473-LCE02C012024A-ND | 2.094,56000 € | Parametric Equivalent |
| LEN00C012024B | Siemens | 0 | 3473-LEN00C012024B-ND | 1.205,90000 € | Parametric Equivalent |
| LEN02C012024B | Siemens | 0 | 3473-LEN02C012024B-ND | 2.395,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.092,55000 € | 2.092,55 € |
| Unit Price without VAT: | 2.092,55000 € |
|---|---|
| Unit Price with VAT: | 2.490,13450 € |






