Parametric Equivalent

LEN01C009600B | |
|---|---|
DigiKey Part Number | 3473-LEN01C009600B-ND |
Manufacturer | |
Manufacturer Product Number | LEN01C009600B |
Description | CONTACTOR,LTG,EH,N1,30A,9NO,600V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 9PST-NO (9 Form A) 30 A 600VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 600VAC | |
Contact Form | 9PST-NO (9 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 40°C | |
Must Operate Voltage | 510 VAC | |
Must Release Voltage | - | |
Contact Material | Copper | |
Coil Power | 261VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.940,07000 $ | 1.940,07 $ |
| Unit Price without VAT: | 1.940,07000 $ |
|---|---|
| Unit Price with VAT: | 2.308,68330 $ |


