Parametric Equivalent
Parametric Equivalent

LEN01C006480B | |
|---|---|
DigiKey Part Number | 3473-LEN01C006480B-ND |
Manufacturer | |
Manufacturer Product Number | LEN01C006480B |
Description | CONTACTOR,LTG,EH,N1,30A,6NO,480V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 6PST-NO (6 Form A) 30 A 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Mounting Type Chassis Mount | Must Operate Voltage 408 VAC |
Coil Voltage 480VAC | Contact Material Copper |
Contact Form 6PST-NO (6 Form A) | Coil Power 174VA |
Contact Rating (Current) 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEN00C006480B | Siemens | 0 | 3473-LEN00C006480B-ND | 720,04000 € | Parametric Equivalent |
| LEN02C006480B | Siemens | 0 | 3473-LEN02C006480B-ND | 1.504,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.196,29000 € | 1.196,29 € |
| Unit Price without VAT: | 1.196,29000 € |
|---|---|
| Unit Price with VAT: | 1.423,58510 € |



