LEN01C004480B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 557,02000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 957,11000 €
Datasheet
Contactor 4PST-NO (4 Form A) 30 A 480VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEN01C004480B

DigiKey Part Number
3473-LEN01C004480B-ND
Manufacturer
Manufacturer Product Number
LEN01C004480B
Description
CONTACTOR,LTG,EH,N1,30A,4NO,480V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 30 A 480VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
600VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
0°C ~ 40°C
Mounting Type
Chassis Mount
Must Operate Voltage
408 VAC
Coil Voltage
480VAC
Contact Material
Copper
Contact Form
4PST-NO (4 Form A)
Coil Power
87VA
Contact Rating (Current)
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LEN00C004480BSiemens03473-LEN00C004480B-ND557,02000 €Parametric Equivalent
LEN02C004480BSiemens03473-LEN02C004480B-ND957,11000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1715,28000 €715,28 €
Manufacturers Standard Package
Unit Price without VAT:715,28000 €
Unit Price with VAT:851,18320 €