
LEFC4D003208C | |
|---|---|
DigiKey Part Number | 3473-LEFC4D003208C-ND |
Manufacturer | |
Manufacturer Product Number | LEFC4D003208C |
Description | CONTACTOR,LTG,EH,N4X,60A,3NO,208 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 60A 240 V AC DC Chassis Mount |
Category | Current Rating (Amps) 60A |
Manufacturer Siemens | Voltage Rating - AC 240 V |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.121,92000 € | 4.121,92 € |
| Unit Price without VAT: | 4.121,92000 € |
|---|---|
| Unit Price with VAT: | 4.905,08480 € |

