Image for LEFC2D003600C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEFC2D003600C

DigiKey Part Number
3473-LEFC2D003600C-ND
Manufacturer
Manufacturer Product Number
LEFC2D003600C
Description
CONTACTOR,LTG,EH,N12,60A,3NO,600
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker 60A 240 V AC DC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60A
Manufacturer
Siemens
Voltage Rating - AC
240 V
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.606,11000 €2.606,11 €
Manufacturers Standard Package
Unit Price without VAT:2.606,11000 €
Unit Price with VAT:3.101,27090 €