
LEFC2D003208C | |
|---|---|
DigiKey Part Number | 3473-LEFC2D003208C-ND |
Manufacturer | |
Manufacturer Product Number | LEFC2D003208C |
Description | CONTACTOR,LTG,EH,N12,60A,3NO,208 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 60A 240 V AC DC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | - | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 240 V | |
Actuator Type | - | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.638,92000 € | 2.638,92 € |
| Unit Price without VAT: | 2.638,92000 € |
|---|---|
| Unit Price with VAT: | 3.140,31480 € |

