
LEDD4D003277C | |
|---|---|
DigiKey Part Number | 3473-LEDD4D003277C-ND |
Manufacturer | |
Manufacturer Product Number | LEDD4D003277C |
Description | CONTACTOR,LTG,EH,N4X,60A,3NO,277 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 60A 600 V AC DC Chassis Mount |
Category | Current Rating (Amps) 60A |
Manufacturer Siemens | Voltage Rating - AC 600 V |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.099,55000 € | 4.099,55 € |
| Unit Price without VAT: | 4.099,55000 € |
|---|---|
| Unit Price with VAT: | 4.878,46450 € |

