Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | - | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 V | |
Actuator Type | - | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 2.120,31000 € | 2.120,31 € |
| Unit Price without VAT: | 2.120,31000 € |
|---|---|
| Unit Price with VAT: | 2.523,16890 € |

