Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEDB1C003480B | |
|---|---|
DigiKey Part Number | 3473-LEDB1C003480B-ND |
Manufacturer | |
Manufacturer Product Number | LEDB1C003480B |
Description | CONTACTOR,LTG,EH,N1,30A,3NO,480V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 30 A 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature 0°C ~ 40°C |
Coil Voltage 480VAC | Must Operate Voltage 408 VAC |
Contact Form 3PST-NO (3 Form A) | Coil Power 87VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEBV1C003480B | Siemens | 0 | 3473-LEBV1C003480B-ND | 1.887,15000 € | Parametric Equivalent |
| LEBV2C003480B | Siemens | 0 | 3473-LEBV2C003480B-ND | 2.219,42000 € | Parametric Equivalent |
| LEBV4C003480B | Siemens | 0 | 3473-LEBV4C003480B-ND | 3.195,85000 € | Parametric Equivalent |
| LEN00C003480B | Siemens | 0 | 3473-LEN00C003480B-ND | 476,10000 € | Parametric Equivalent |
| LEN01C003480B | Siemens | 0 | 3473-LEN01C003480B-ND | 632,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.382,64000 € | 1.382,64 € |
| Unit Price without VAT: | 1.382,64000 € |
|---|---|
| Unit Price with VAT: | 1.645,34160 € |







