Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEDB1B003120B | |
|---|---|
DigiKey Part Number | 3473-LEDB1B003120B-ND |
Manufacturer | |
Manufacturer Product Number | LEDB1B003120B |
Description | CONTACTOR,LTG,EH,N1,20A,3NO,120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 20 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Mounting Type Chassis Mount | Must Operate Voltage 102 VAC |
Coil Voltage 120VAC | Contact Material Copper |
Contact Form 3PST-NO (3 Form A) | Coil Power 31.7VA |
Contact Rating (Current) 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEBT1B003120B | Siemens | 0 | 3473-LEBT1B003120B-ND | 1.844,80000 € | Parametric Equivalent |
| LEBT2B003120B | Siemens | 0 | 3473-LEBT2B003120B-ND | 1.983,90000 € | Parametric Equivalent |
| LEBT4B003120B | Siemens | 0 | 3473-LEBT4B003120B-ND | 2.974,93000 € | Parametric Equivalent |
| LEDB2B003120B | Siemens | 0 | 3473-LEDB2B003120B-ND | 1.484,37000 € | Parametric Equivalent |
| LEN00B003120B | Siemens | 0 | 3473-LEN00B003120B-ND | 447,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.343,71000 € | 1.343,71 € |
| Unit Price without VAT: | 1.343,71000 € |
|---|---|
| Unit Price with VAT: | 1.599,01490 € |








