
LEBY4D003277C | |
|---|---|
DigiKey Part Number | 3473-LEBY4D003277C-ND |
Manufacturer | |
Manufacturer Product Number | LEBY4D003277C |
Description | CONTACTOR,LTG,EH,N4X,60A,3NO,277 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 600 V AC DC Chassis Mount |
Datasheet | Datasheet |
Category | Breaker Type Thermal Magnetic |
Manufacturer Siemens | Current Rating (Amps) 60A |
Packaging Box | Voltage Rating - AC 600 V |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.525,45000 € | 4.525,45 € |
| Unit Price without VAT: | 4.525,45000 € |
|---|---|
| Unit Price with VAT: | 5.385,28550 € |

