Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEBV2C003120B | |
|---|---|
DigiKey Part Number | 3473-LEBV2C003120B-ND |
Manufacturer | |
Manufacturer Product Number | LEBV2C003120B |
Description | CONTACTOR,LTG,EH,N12,30A,3NO,120 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 30 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature 0°C ~ 40°C |
Coil Voltage 120VAC | Must Operate Voltage 102 VAC |
Contact Form 3PST-NO (3 Form A) | Coil Power 87VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEBV1C003120B | Siemens | 0 | 3473-LEBV1C003120B-ND | 1.872,17000 € | Parametric Equivalent |
| LEBV4C003120B | Siemens | 0 | 3473-LEBV4C003120B-ND | 3.170,48000 € | Parametric Equivalent |
| LEDB1C003120B | Siemens | 0 | 3473-LEDB1C003120B-ND | 1.371,66000 € | Parametric Equivalent |
| LEDB2C003120B | Siemens | 0 | 3473-LEDB2C003120B-ND | 1.704,36000 € | Parametric Equivalent |
| LEDB4C003120B | Siemens | 0 | 3473-LEDB4C003120B-ND | 2.688,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.201,80000 € | 2.201,80 € |
| Unit Price without VAT: | 2.201,80000 € |
|---|---|
| Unit Price with VAT: | 2.620,14200 € |









