Parametric Equivalent

LCE01C408024A | |
|---|---|
DigiKey Part Number | 3473-LCE01C408024A-ND |
Manufacturer | |
Manufacturer Product Number | LCE01C408024A |
Description | CONTACTOR,LTG,EH,N1,30A,4NC,8NO, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 12PST-8NO/4NC (8 Form A, 4 Form B) 30 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 40°C |
Coil Voltage 24VAC | Must Operate Voltage 20.4 VAC |
Contact Form 12PST-8NO/4NC (8 Form A, 4 Form B) | Coil Power 248VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE00C408024A | Siemens | 0 | 3473-LCE00C408024A-ND | 1.419,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.869,57000 € | 1.869,57 € |
| Unit Price without VAT: | 1.869,57000 € |
|---|---|
| Unit Price with VAT: | 2.224,78830 € |


