Parametric Equivalent

LCE01C400240A | |
|---|---|
DigiKey Part Number | 3473-LCE01C400240A-ND |
Manufacturer | |
Manufacturer Product Number | LCE01C400240A |
Description | CONTACTOR,LTG,EH,N1,30A,4NC,0NO, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NC (4 Form B) 30 A 230 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 40°C |
Coil Voltage 230 ~ 240VAC | Coil Power 248VA |
Contact Form 4PST-NC (4 Form B) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE00C400240A | Siemens | 0 | 3473-LCE00C400240A-ND | 656,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,31000 € | 864,31 € |
| Unit Price without VAT: | 864,31000 € |
|---|---|
| Unit Price with VAT: | 1.028,52890 € |


