LCE01C307600A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1.232,76000 €
Datasheet
Contactor 10PST-7NO/3NC (7 Form A, 3 Form B) 30 A 575 ~ 600VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE01C307600A

DigiKey Part Number
3473-LCE01C307600A-ND
Manufacturer
Manufacturer Product Number
LCE01C307600A
Description
CONTACTOR,LTG,EH,N1,30A,3NC,7NO,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 10PST-7NO/3NC (7 Form A, 3 Form B) 30 A 575 ~ 600VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
30 A
Manufacturer
Siemens
Switching Voltage
600VAC - Max
Packaging
Box
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 40°C
Coil Voltage
575 ~ 600VAC
Coil Power
248VA
Contact Form
10PST-7NO/3NC (7 Form A, 3 Form B)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCE00C307600ASiemens03473-LCE00C307600A-ND1.232,76000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.624,52000 €1.624,52 €
Manufacturers Standard Package
Unit Price without VAT:1.624,52000 €
Unit Price with VAT:1.933,17880 €