LCE01C210480A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1.419,85000 €
Datasheet
Contactor 13PST-11NO/2NC (11 Form A, 2 Form B) 30 A 460 ~ 480VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE01C210480A

DigiKey Part Number
3473-LCE01C210480A-ND
Manufacturer
Manufacturer Product Number
LCE01C210480A
Description
CONTACTOR,LTG,EH,N1,30A,2NC,10NO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor 13PST-11NO/2NC (11 Form A, 2 Form B) 30 A 460 ~ 480VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
30 A
Manufacturer
Siemens
Switching Voltage
600VAC - Max
Packaging
Box
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 40°C
Coil Voltage
460 ~ 480VAC
Coil Power
248VA
Contact Form
13PST-11NO/2NC (11 Form A, 2 Form B)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCE00C210480ASiemens03473-LCE00C210480A-ND1.419,85000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.869,57000 €1.869,57 €
Manufacturers Standard Package
Unit Price without VAT:1.869,57000 €
Unit Price with VAT:2.224,78830 €