Parametric Equivalent
Parametric Equivalent

LCE01C101277A | |
|---|---|
DigiKey Part Number | 3473-LCE01C101277A-ND |
Manufacturer | |
Manufacturer Product Number | LCE01C101277A |
Description | CONTACTOR,LTG,EH,N1,30A,1NC,1NO, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-1NO/1NC (1 Form A, 1 Form B) 30 A 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 40°C |
Coil Voltage 277VAC | Must Operate Voltage 235.5 VAC |
Contact Form DPST-1NO/1NC (1 Form A, 1 Form B) | Coil Power 248VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE00C101277A | Siemens | 0 | 3473-LCE00C101277A-ND | 455,95000 € | Parametric Equivalent |
| LCE02C101277A | Siemens | 0 | 3473-LCE02C101277A-ND | 900,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,77000 € | 601,77 € |
| Unit Price without VAT: | 601,77000 € |
|---|---|
| Unit Price with VAT: | 716,10630 € |



