Contactor 3PST-NO (3 Form A) 30 A 115 ~ 120VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE01C003120A

DigiKey Part Number
3473-LCE01C003120A-ND
Manufacturer
Manufacturer Product Number
LCE01C003120A
Description
CONTACTOR,LTG,EH,N1,30A,0NC,3NO,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 30 A 115 ~ 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
Siemens
Contact Rating (Current)
30 A
Series
Switching Voltage
600VAC - Max
Packaging
Bulk
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-25°C ~ 40°C
Coil Voltage
115 ~ 120VAC
Coil Power
248VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1739,53000 €739,53 €
Manufacturers Standard Package
Unit Price without VAT:739,53000 €
Unit Price with VAT:880,04070 €