Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCE00C804120A | |
|---|---|
DigiKey Part Number | 3473-LCE00C804120A-ND |
Manufacturer | |
Manufacturer Product Number | LCE00C804120A |
Description | CONTACTOR,LTG,EH,OPEN,30A,8NC,4N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 12PST-4NO/8NC (4 Form A, 8 Form B) 30 A 115 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 40°C |
Coil Voltage 115 ~ 120VAC | Coil Power 248VA |
Contact Form 12PST-4NO/8NC (4 Form A, 8 Form B) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE01C804120A | Siemens | 0 | 3473-LCE01C804120A-ND | 1.869,57000 € | Parametric Equivalent |
| LCE02C804120A | Siemens | 0 | 3473-LCE02C804120A-ND | 2.094,56000 € | Parametric Equivalent |
| LCE04C804120A | Siemens | 0 | 3473-LCE04C804120A-ND | 2.333,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.419,85000 € | 1.419,85 € |
| Unit Price without VAT: | 1.419,85000 € |
|---|---|
| Unit Price with VAT: | 1.689,62150 € |



