Parametric Equivalent

LCE00C202347A | |
|---|---|
DigiKey Part Number | 3473-LCE00C202347A-ND |
Manufacturer | |
Manufacturer Product Number | LCE00C202347A |
Description | CONTACTOR,LTG,EH,OPEN,30A,2NC,2N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 30 A 347VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 40°C |
Coil Voltage 347VAC | Must Operate Voltage 295 VAC |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 248VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE01C202347A | Siemens | 0 | 3473-LCE01C202347A-ND | 864,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,23000 € | 656,23 € |
| Unit Price without VAT: | 656,23000 € |
|---|---|
| Unit Price with VAT: | 780,91370 € |


