Parametric Equivalent

LCE00C011277A | |
|---|---|
DigiKey Part Number | 3473-LCE00C011277A-ND |
Manufacturer | |
Manufacturer Product Number | LCE00C011277A |
Description | CONTACTOR,LTG,EH,OPEN,30A,0NC,11 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 11PST-NO (11 Form A) 30 A 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 40°C |
Coil Voltage 277VAC | Must Operate Voltage 235.5 VAC |
Contact Form 11PST-NO (11 Form A) | Coil Power 248VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE01C011277A | Siemens | 0 | 3473-LCE01C011277A-ND | 1.748,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.326,52000 € | 1.326,52 € |
| Unit Price without VAT: | 1.326,52000 € |
|---|---|
| Unit Price with VAT: | 1.578,55880 € |


