Parametric Equivalent
Parametric Equivalent

LCE00C007120A | |
|---|---|
DigiKey Part Number | 3473-LCE00C007120A-ND |
Manufacturer | |
Manufacturer Product Number | LCE00C007120A |
Description | CONTACTOR,LTG,EH,OPEN,30A,0NC,7N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 7PST-NO (7 Form A) 30 A 115 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 40°C |
Coil Voltage 115 ~ 120VAC | Contact Material Copper |
Contact Form 7PST-NO (7 Form A) | Coil Power 248VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE01C007120A | Siemens | 0 | 3473-LCE01C007120A-ND | 1.247,99000 € | Parametric Equivalent |
| LCE02C007120A | Siemens | 0 | 3473-LCE02C007120A-ND | 1.505,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,45000 € | 948,45 € |
| Unit Price without VAT: | 948,45000 € |
|---|---|
| Unit Price with VAT: | 1.128,65550 € |



