
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 208V | |
Voltage - Secondary (Full Load) | 120V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 104.14mm L x 76.20mm W | |
Height - Seated (Max) | 101.60mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,12000 € | 439,12 € |
| Unit Price without VAT: | 439,12000 € |
|---|---|
| Unit Price with VAT: | 522,55280 € |

