
GNF321BP | |
|---|---|
DigiKey Part Number | 3473-GNF321BP-ND |
Manufacturer | |
Manufacturer Product Number | GNF321BP |
Description | GDSS NF 3P3W 240V 30A N1 BP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Switch | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,82000 € | 355,82 € |
| Unit Price without VAT: | 355,82000 € |
|---|---|
| Unit Price with VAT: | 423,42580 € |

