
GNF221RLLA | |
|---|---|
DigiKey Part Number | 3473-GNF221RLLA-ND |
Manufacturer | |
Manufacturer Product Number | GNF221RLLA |
Description | GDSS NF 2P2W 240V 30A N3R MAX SE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Switch | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,96000 € | 166,96 € |
| Unit Price without VAT: | 166,96000 € |
|---|---|
| Unit Price with VAT: | 198,68240 € |

