
GFC326NA | |
|---|---|
DigiKey Part Number | 3473-GFC326NA-ND |
Manufacturer | |
Manufacturer Product Number | GFC326NA |
Description | CSA 600A 3P 240V 4W FUSED GD TYP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Switch | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.791,23000 € | 3.791,23 € |
| Unit Price without VAT: | 3.791,23000 € |
|---|---|
| Unit Price with VAT: | 4.511,56370 € |

