
GF221NUBP | |
|---|---|
DigiKey Part Number | 3473-GF221NUBP-ND |
Manufacturer | |
Manufacturer Product Number | GF221NUBP |
Description | GDSS FUS 2P3W 240V 30A N1 CU LUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Switch | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,74000 € | 157,74 € |
| Unit Price without VAT: | 157,74000 € |
|---|---|
| Unit Price with VAT: | 187,71060 € |

