Contactor 5PST-NO (5 Form A) 30 A 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLMSC05120

DigiKey Part Number
3473-CLMSC05120-ND
Manufacturer
Manufacturer Product Number
CLMSC05120
Description
CONTACTOR LTG M-HELD,30A,5NO,N4X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 5PST-NO (5 Form A) 30 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
5PST-NO (5 Form A)
Manufacturer
Siemens
Contact Rating (Current)
30 A
Series
Switching Voltage
600VAC - Max
Packaging
Bulk
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Must Operate Voltage
102 VAC
Coil Voltage
120VAC
Coil Power
410VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.936,47000 €1.936,47 €
Manufacturers Standard Package
Unit Price without VAT:1.936,47000 €
Unit Price with VAT:2.304,39930 €