Parametric Equivalent

CLMSC03120 | |
|---|---|
DigiKey Part Number | 3473-CLMSC03120-ND |
Manufacturer | |
Manufacturer Product Number | CLMSC03120 |
Description | CONTACTOR LTG M-HELD,30A,3NO,N4X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 30 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 75°C |
Mounting Type Chassis Mount | Must Operate Voltage 102 VAC |
Coil Voltage 120VAC | Contact Material Copper |
Contact Form 3PST-NO (3 Form A) | Coil Power 410VA |
Contact Rating (Current) 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM1C03120 | Siemens | 0 | 3473-CLM1C03120-ND | 1.032,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.662,24000 € | 1.662,24 € |
| Unit Price without VAT: | 1.662,24000 € |
|---|---|
| Unit Price with VAT: | 1.978,06560 € |


