
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 120VAC | |
Contact Form | 6PST-NO (6 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 600VA | |
Coil Resistance | - |

