
Category | Contact Form 4PST-NO (4 Form A) |
Manufacturer Siemens | Contact Rating (Current) 20 A |
Packaging Box | Switching Voltage 600VAC - Max |
Part Status Obsolete | Features Auxiliary Contacts |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
Coil Voltage 265 ~ 277VAC | Coil Power 600VA |

