
CLM2E04240 | |
|---|---|
DigiKey Part Number | 3473-CLM2E04240-ND |
Manufacturer | |
Manufacturer Product Number | CLM2E04240 |
Description | CONTACTOR LTG M-HELD,100A,4NO,24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A 600 V AC DC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 600 V | |
Actuator Type | - | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.248,48000 € | 3.248,48 € |
| Unit Price without VAT: | 3.248,48000 € |
|---|---|
| Unit Price with VAT: | 3.865,69120 € |

