
CLM1H03240 | |
|---|---|
DigiKey Part Number | 3473-CLM1H03240-ND |
Manufacturer | |
Manufacturer Product Number | CLM1H03240 |
Description | CONTACTOR LTG M-HELD,400A,3NO,24 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 400A 600 V AC DC Chassis Mount |
Datasheet | Datasheet |
Category | Breaker Type Thermal Magnetic |
Manufacturer Siemens | Current Rating (Amps) 400A |
Packaging Box | Voltage Rating - AC 600 V |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24.010,75000 € | 24.010,75 € |
| Unit Price without VAT: | 24.010,75000 € |
|---|---|
| Unit Price with VAT: | 28.572,79250 € |

