Contactor 4PST-NO (4 Form A) 100 A 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM1E04240

DigiKey Part Number
3473-CLM1E04240-ND
Manufacturer
Manufacturer Product Number
CLM1E04240
Description
CONTACTOR LTG M-HELD,100A,4NO,24
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 100 A 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
100 A
Manufacturer
Siemens
Switching Voltage
600VAC - Max
Packaging
Box
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Must Operate Voltage
204 VAC
Coil Voltage
240VAC
Coil Power
1300VA
Contact Form
4PST-NO (4 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.872,31000 €2.872,31 €
Manufacturers Standard Package
Unit Price without VAT:2.872,31000 €
Unit Price with VAT:3.418,04890 €