
CLM1D03240 | |
|---|---|
DigiKey Part Number | 3473-CLM1D03240-ND |
Manufacturer | |
Manufacturer Product Number | CLM1D03240 |
Description | CONTACTOR LTG M-HELD,60A,3NO,240 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 60 A 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 75°C |
Mounting Type Chassis Mount | Must Operate Voltage 204 VAC |
Coil Voltage 240VAC | Contact Material Copper |
Contact Form 3PST-NO (3 Form A) | Coil Power 410VA |
Contact Rating (Current) 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.943,42000 € | 1.943,42 € |
| Unit Price without VAT: | 1.943,42000 € |
|---|---|
| Unit Price with VAT: | 2.312,66980 € |

