
CLM1C05120 | |
|---|---|
DigiKey Part Number | 3473-CLM1C05120-ND |
Manufacturer | |
Manufacturer Product Number | CLM1C05120 |
Description | CONTACTOR LTG M-HELD,30A,5NO,N1, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contactor 5PST-NO (5 Form A) 30 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 75°C |
Mounting Type Chassis Mount | Must Operate Voltage 102 VAC |
Coil Voltage 120VAC | Contact Material Copper |
Contact Form 5PST-NO (5 Form A) | Coil Power 410VA |
Contact Rating (Current) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.322,56000 € | 1.322,56 € |
| Unit Price without VAT: | 1.322,56000 € |
|---|---|
| Unit Price with VAT: | 1.573,84640 € |

