
CLM1C04277 | |
|---|---|
DigiKey Part Number | 3473-CLM1C04277-ND |
Manufacturer | |
Manufacturer Product Number | CLM1C04277 |
Description | CONTACTOR LTG M-HELD,30A,4NO,N1, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 30 A 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 277VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | 75°C | |
Must Operate Voltage | 235.5 VAC | |
Must Release Voltage | - | |
Contact Material | Copper | |
Coil Power | 410VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.083,42000 € | 1.083,42 € |
| Unit Price without VAT: | 1.083,42000 € |
|---|---|
| Unit Price with VAT: | 1.289,26980 € |

