
CLM1C03480 | |
|---|---|
DigiKey Part Number | 3473-CLM1C03480-ND |
Manufacturer | |
Manufacturer Product Number | CLM1C03480 |
Description | CONTACTOR LTG M-HELD,30A,3NO,N1, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 30 A 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 75°C |
Mounting Type Chassis Mount | Must Operate Voltage 408 VAC |
Coil Voltage 480VAC | Contact Material Copper |
Contact Form 3PST-NO (3 Form A) | Coil Power 410VA |
Contact Rating (Current) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.024,74000 € | 1.024,74 € |
| Unit Price without VAT: | 1.024,74000 € |
|---|---|
| Unit Price with VAT: | 1.219,44060 € |

