
CLM0D06480 | |
|---|---|
DigiKey Part Number | 3473-CLM0D06480-ND |
Manufacturer | |
Manufacturer Product Number | CLM0D06480 |
Description | CONTACTOR LTG M-HELD,60A,6NO,OPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 6PST-NO (6 Form A) 60 A 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 480VAC | |
Contact Form | 6PST-NO (6 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | 408 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 820VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.854,36000 € | 3.854,36 € |
| Unit Price without VAT: | 3.854,36000 € |
|---|---|
| Unit Price with VAT: | 4.586,68840 € |

