
A6X30196483 | |
|---|---|
DigiKey Part Number | 3473-A6X30196483-ND |
Manufacturer | |
Manufacturer Product Number | A6X30196483 |
Description | CONTACTOR,AC3:18,5KW1NO+1NC110/1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 38 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 96 VAC |
Mounting Type Chassis Mount | Operate Time 40 ms |
Coil Voltage 120VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 79VA |
Contact Rating (Current) 38 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,50000 € | 260,50 € |
| Unit Price without VAT: | 260,50000 € |
|---|---|
| Unit Price with VAT: | 309,99500 € |

