
Category | Circuit DPST-NC |
Manufacturer Siemens | Requires Switch Body |
Series | Termination Style Spring Terminal |
Packaging Box | Contact Rating @ Voltage 10A @ 110VAC/24VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Siemens, 3SU1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 47,48733 € | 7.123,10 € |
| Unit Price without VAT: | 47,48733 € |
|---|---|
| Unit Price with VAT: | 56,50992 € |

