
A6X30146098 | |
|---|---|
DigiKey Part Number | 3473-A6X30146098-ND |
Manufacturer | |
Manufacturer Product Number | A6X30146098 |
Description | POT 47K OHM LINEAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Screw Terminal, Pressure Plate |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Siemens | Adjustment Type Top Adjustment |
Series | Rotation 280° |
Packaging Box | Termination Style Screw Terminal, Pressure Plate |
Part Status Active | Actuator Type Round |
Resistance (Ohms) 47k | Actuator Diameter 1.181" (30.00mm) |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 1.575" x 1.181" Face (40.00mm x 30.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,69000 € | 350,69 € |
| Unit Price without VAT: | 350,69000 € |
|---|---|
| Unit Price with VAT: | 417,32110 € |

