
Category | Circuit SPST-NO |
Manufacturer Siemens | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Box | Contact Rating @ Voltage 10A @ 110VAC/24VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Siemens, 3SU1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 20,60133 € | 3.090,20 € |
| Unit Price without VAT: | 20,60133 € |
|---|---|
| Unit Price with VAT: | 24,51558 € |

