Configurable Switch Lamp Lamp Socket Blue 230V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30144667

DigiKey Part Number
3473-A6X30144667-ND
Manufacturer
Manufacturer Product Number
A6X30144667
Description
CONFIG SW LAMP SOCKET BLUE 230V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp Lamp Socket Blue 230V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Lamp Socket
Manufacturer
Siemens
Color
Blue
Series
Voltage
230V
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
3SU1 Series
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5045,65260 €2.282,63 €
Manufacturers Standard Package
Unit Price without VAT:45,65260 €
Unit Price with VAT:54,32659 €