
A6X30144444 | |
|---|---|
DigiKey Part Number | 3473-A6X30144444-ND |
Manufacturer | |
Manufacturer Product Number | A6X30144444 |
Description | ILLUMINATED PUSHBUTTON. CLEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Clear |
Packaging Box | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 110 VAC |
Mounting Type Panel Mount, Front | Termination Style Spring Terminal |
Type Standard, Illuminated | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 3,000,000 Cycles |
Voltage Rating - AC 500 V | Electrical Life 10,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,34000 € | 117,34 € |
| Unit Price without VAT: | 117,34000 € |
|---|---|
| Unit Price with VAT: | 139,63460 € |

