Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Voltage 24V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 450 ~ 1120mcd |
Lamp Color Red | Termination Style Spring Terminal |
Lens Color Red | Ingress Protection IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Diffused | Base Product Number |
Ratings AC/DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SU11026AA203AA0 | Siemens | 7 | 3473-3SU11026AA203AA0-ND | 74,43000 € | Parametric Equivalent |
| 3SU11526AA203AA0 | Siemens | 0 | 3473-3SU11526AA203AA0-ND | 83,04000 € | Parametric Equivalent |
| A6X30141904 | Siemens | 0 | 3473-A6X30141904-ND | 62,34100 € | Parametric Equivalent |
| A6X30141905 | Siemens | 0 | 3473-A6X30141905-ND | 90,73000 € | Parametric Equivalent |
| A6X30141906 | Siemens | 0 | 3473-A6X30141906-ND | 90,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,46000 € | 102,46 € |
| 10 | 87,60100 € | 876,01 € |
| 100 | 79,07750 € | 7.907,75 € |
| Unit Price without VAT: | 102,46000 € |
|---|---|
| Unit Price with VAT: | 121,92740 € |



